87213-1401-BLK vs 310-87-115-41-105191 feature comparison

87213-1401-BLK Aces Electronics Co Ltd

Buy Now Datasheet

310-87-115-41-105191 PRECI-DIP SSA

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ACES ELECTRONICS CO LTD PRECI-DIP SA
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.114 inch 0.1 inch
Body Depth 0.195 inch 0.22 inch
Body Length 0.63 inch 1.5 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier TIN
Contact Gender MALE FEMALE
Contact Material COPPER ALLOY NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 10 mΩ
Dielectric Withstanding Voltage 250VAC V 1400VAC V
Durability 30 Cycles 500 Cycles
Filter Feature NO NO
Insulation Resistance 100000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE
JESD-609 Code e3
Mating Contact Pitch 0.039 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
PCB Contact Pattern RECTANGULAR STAGGERED
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Reference Standard UL UL
Terminal Pitch 0.9906 mm 5.08 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 14 15
Base Number Matches 1 1
Contact Finish Mating NOT APPLICABLE
Contact Style RND PIN-SKT
PCB Contact Row Spacing 2.3114 mm
Plating Thickness FLASH inch
Rated Current (Signal) 3 A

Compare 87213-1401-BLK with alternatives

Compare 310-87-115-41-105191 with alternatives