310-87-115-41-105191 vs 3000H-F205B-L feature comparison

310-87-115-41-105191 PRECI-DIP SSA

Buy Now Datasheet

3000H-F205B-L Ratioplast Electronics

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer PRECI-DIP SA RATIOPLAST-ELECTRONICS
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.1 inch 0.327 inch
Body Depth 0.22 inch 0.665 inch
Body Length 1.5 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE SN
Contact Finish Termination TIN TIN
Contact Gender FEMALE MALE
Contact Material NOT APPLICABLE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1400VAC V 1500VAC V
Durability 500 Cycles
Filter Feature NO NO
Insulator Color BLACK BLACK
Mating Contact Pitch 0.1 inch 0.118 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 1 2
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.3114 mm
Plating Thickness FLASH inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 3 A 5 A
Reference Standard UL UL
Terminal Pitch 5.08 mm
Termination Type SURFACE MOUNT CRIMP
Total Number of Contacts 15 10
Base Number Matches 1 1
Body/Shell Style RECEPTACLE
Contact Design PREASSEM CONN
Insulation Resistance 1000000000 Ω
Insulator Material POLYAMIDE
Mating Contact Row Spacing 0.118 inch
Mounting Option 2 LATCH
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Wire Size-Max 20 AWG
Wire Size-Min 24 AWG

Compare 310-87-115-41-105191 with alternatives

Compare 3000H-F205B-L with alternatives