87207-9 vs A-41791-1036 feature comparison

87207-9 TE Connectivity

Buy Now Datasheet

A-41791-1036 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD MOLEX LLC
Reach Compliance Code unknown unknown
Category CO2 Kg 3.7 3.7
Additional Feature POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 3.96 mm 3.96 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Mating TIN (200) OVER COPPER (100)
Contact Finish Termination TIN (200) OVER COPPER (100)
JESD-609 Code e3
UL Flammability Code 94V-0

Compare 87207-9 with alternatives

Compare A-41791-1036 with alternatives