87207-9 vs 3-644628-4 feature comparison

87207-9 TE Connectivity

Buy Now Datasheet

3-644628-4 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Additional Feature POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 3.96 mm 3.96 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
Base Number Matches 1 2
Rohs Code Yes
Contact Finish Mating GOLD (30)
Contact Finish Termination TIN
Contact Material COPPER ALLOY
JESD-609 Code e3
UL Flammability Code 94V-0

Compare 87207-9 with alternatives

Compare 3-644628-4 with alternatives