87203-8361
vs
2-188442-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOLEX LLC
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
unknown
Additional Feature
EMI/RFI SHIELDED
STANDARD: DIN 41652
Body/Shell Style
PLUG
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Gender
MALE
MALE
DIN Conformance
NO
YES
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYESTER
GLASS FILLED POLYESTER
MIL Conformance
NO
NO
Manufacturer Series
87203
188442
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Material
STEEL
STEEL
Shell Size
3/B
3/B
Termination Type
SOLDER
PRESS FIT
Total Number of Contacts
25
25
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
2
Package Description
ROHS COMPLIANT
Contact Finish Mating
GOLD (50)
Shell Finish
TIN
Compare 87203-8361 with alternatives
Compare 2-188442-1 with alternatives