87203-8361 vs D-25P7-T feature comparison

87203-8361 Molex

Buy Now Datasheet

D-25P7-T On-Shore Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC ON SHORE TECHNOLOGY INC
Reach Compliance Code unknown compliant
Additional Feature EMI/RFI SHIELDED
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYESTER GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO NO
Manufacturer Series 87203 D
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material STEEL
Shell Size 3/B 3/B
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare 87203-8361 with alternatives

Compare D-25P7-T with alternatives