86566620064 vs 86566520064LF feature comparison

86566620064 Amphenol FCi

Buy Now Datasheet

86566520064LF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FCI AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8538.90.80.40
Connector Support Type CONNECTOR ACCESSORY CONNECTOR ACCESSORY
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Package Description LEAD FREE
Additional Feature CONTACT FINISH: FLASH GOLD
Assembly Item Name CONTACT
Cable Entry-Max 0.068 inch
Contact Gender FEMALE
Contact Style RND PIN-SKT
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
Material PHOSPHOR BRONZE
Rated Current 5 A
Terminal Type CRIMP
Wire Size-Max 20 AWG
Wire Size-Min 24 AWG

Compare 86566620064 with alternatives

Compare 86566520064LF with alternatives