86566520064LF
vs
86566720064
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
AMPHENOL ICC
|
FCI
|
Package Description |
LEAD FREE
|
|
Pin Count |
1
|
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
CONTACT FINISH: FLASH GOLD
|
|
Assembly Item Name |
CONTACT
|
|
Cable Entry-Max |
0.068 inch
|
|
Connector Support Type |
CONNECTOR ACCESSORY
|
CONNECTOR ACCESSORY
|
Contact Gender |
FEMALE
|
|
Contact Style |
RND PIN-SKT
|
|
DIN Conformance |
NO
|
|
IEC Conformance |
NO
|
|
MIL Conformance |
NO
|
|
Material |
PHOSPHOR BRONZE
|
|
Rated Current |
5 A
|
|
Terminal Type |
CRIMP
|
|
Wire Size-Max |
20 AWG
|
|
Wire Size-Min |
24 AWG
|
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.90.40.00
|
|
|
|
Compare 86566520064LF with alternatives
Compare 86566720064 with alternatives