86564640064
vs
86566610065LF
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
FCI
|
AMPHENOL ICC
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
MATING: GOLD, TERMINATION: TIN (79) OVER NICKEL (79)
|
|
Assembly Item Name |
CONTACT
|
CONTACT
|
Cable Entry-Max |
0.04 inch
|
|
Connector Support Type |
CONNECTOR ACCESSORY
|
CONNECTOR ACCESSORY
|
Contact Gender |
MALE
|
FEMALE
|
Contact Style |
RND PIN-SKT
|
|
DIN Conformance |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Mounting Style |
STRAIGHT
|
|
Rated Current |
3 A
|
3 A
|
Terminal Type |
CRIMP
|
CRIMP
|
Wire Size-Max |
24 AWG
|
24 AWG
|
Wire Size-Min |
28 AWG
|
28 AWG
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Pin Count |
|
1
|
Approvals |
|
ISO
|
|
|
|
Compare 86564640064 with alternatives
Compare 86566610065LF with alternatives