86566610065LF vs 86566610064LF feature comparison

86566610065LF Amphenol FCi

Buy Now Datasheet

86566610064LF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Approvals ISO ISO
Assembly Item Name CONTACT CONTACT
Connector Support Type CONNECTOR ACCESSORY CONNECTOR ACCESSORY
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Rated Current 3 A 3 A
Terminal Type CRIMP CRIMP
Wire Size-Max 24 AWG 24 AWG
Wire Size-Min 28 AWG 28 AWG
Base Number Matches 2 2

Compare 86566610065LF with alternatives

Compare 86566610064LF with alternatives