86564610065LF
vs
86564640064
feature comparison
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
FCI
|
Reach Compliance Code |
|
unknown
|
Additional Feature |
|
MATING: GOLD, TERMINATION: TIN (79) OVER NICKEL (79)
|
Assembly Item Name |
|
CONTACT
|
Cable Entry-Max |
|
0.04 inch
|
Connector Support Type |
|
CONNECTOR ACCESSORY
|
Contact Gender |
|
MALE
|
Contact Style |
|
RND PIN-SKT
|
DIN Conformance |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
NO
|
Material |
|
PHOSPHOR BRONZE
|
Mounting Style |
|
STRAIGHT
|
Rated Current |
|
3 A
|
Terminal Type |
|
CRIMP
|
Wire Size-Max |
|
24 AWG
|
Wire Size-Min |
|
28 AWG
|
Base Number Matches |
|
1
|
|
|
|
Compare 86564640064 with alternatives