8656450067LF vs 86564520064LF feature comparison

8656450067LF Amphenol Communications Solutions

Buy Now Datasheet

86564520064LF

Part not found

Search for 86564520064LF
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL ICC
Package Description LEAD FREE
Reach Compliance Code compliant
Samacsys Manufacturer Amphenol Communications Solutions
Additional Feature CONTACT FINISH: GOLD (16), TERMINATION: TIN LEAD OVER NICKEL
Approvals UL
Assembly Item Name CONTACT
Cable Entry-Max 0.04 inch
Connector Support Type CONNECTOR ACCESSORY
Contact Gender MALE
Contact Resistance 5 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO
Finish Thickness 15.75
IEC Conformance NO
MIL Conformance NO
Material PHOSPHOR BRONZE
Mounting Style STRAIGHT
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Rated Current 3 A
Terminal Type CRIMP
Wire Size-Max 24 AWG
Wire Size-Min 28 AWG
Base Number Matches 1

Compare 8656450067LF with alternatives