8656450067LF vs 8656350064LF feature comparison

8656450067LF Amphenol Communications Solutions

Buy Now Datasheet

8656350064LF Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL ICC
Package Description LEAD FREE LEAD FREE
Reach Compliance Code compliant compliant
Samacsys Manufacturer Amphenol Communications Solutions Amphenol Communications Solutions
Additional Feature CONTACT FINISH: GOLD (16), TERMINATION: TIN LEAD OVER NICKEL CONTACT FINISH: GOLD FLASH, TERMINATION: TIN OVER NICKEL
Approvals UL UL
Assembly Item Name CONTACT CONTACT
Cable Entry-Max 0.04 inch 0.04 inch
Connector Support Type CONNECTOR ACCESSORY CONNECTOR ACCESSORY
Contact Gender MALE MALE
Contact Resistance 5 mΩ 5 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Finish Thickness 15.75
IEC Conformance NO NO
MIL Conformance NO NO
Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Mounting Style STRAIGHT STRAIGHT
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Rated Current 3 A 5 A
Terminal Type CRIMP CRIMP
Wire Size-Max 24 AWG 24 AWG
Wire Size-Min 28 AWG 28 AWG
Base Number Matches 1 1
Pin Count 1
Terminal Length 0.189 inch

Compare 8656450067LF with alternatives

Compare 8656350064LF with alternatives