865637SLF vs RD37S0000S-14 feature comparison

865637SLF Amphenol Communications Solutions

Buy Now Datasheet

RD37S0000S-14 Amphenol Positronic

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC POSITRONIC INDUSTRIES INC
Package Description LEAD FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD (30) OVER NICKEL
Contact Finish Termination MATTE TIN OVER NICKEL Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY
DIN Conformance NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO YES
Insulator Material POLYETHYLENE GLASS FILLED DIALLYL PHTHALATE
JESD-609 Code e3 e4
MIL Conformance NO YES
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish ZINC
Shell Material STEEL STAINLESS STEEL
Shell Size 4/C 4/C
Termination Type CRIMP CRIMP
Total Number of Contacts 37 37
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Additional Feature STANDARDS: IEC 60807-2; MIL-DTL-24308
Body Breadth 0.494 inch
Body Depth 0.411 inch
Body Length 2.729 inch
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 HOLE 0.120
Mounting Option 2 LOCKING
Number Of Connectors ONE
Number of Rows Loaded 2
Rated Current (Signal) 7.5 A

Compare 865637SLF with alternatives

Compare RD37S0000S-14 with alternatives