86563050065 vs 86564530064 feature comparison

86563050065 Amphenol Communications Solutions

Buy Now Datasheet

86564530064 Amphenol FCi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL ICC FCI
Reach Compliance Code compliant unknown
Additional Feature CONTACT FINISH: GOLD, TERMINATION TIN OVER NICKEL MATING: GOLD FLASH, TERMINATION: TIN OVER NICKEL
Assembly Item Name CONTACT CONTACT
Connector Support Type CONNECTOR ACCESSORY CONNECTOR ACCESSORY
Contact Gender MALE MALE
Contact Style ROUND PIN RND PIN-SKT
DIN Conformance NO NO
Finish Thickness 0.76
IEC Conformance NO NO
MIL Conformance NO NO
Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Mounting Style STRAIGHT STRAIGHT
Rated Current 5 A 5 A
Terminal Length 0.189 inch 24 inch
Terminal Type CRIMP CRIMP
Wire Size-Max 20 AWG
Wire Size-Min 28 AWG 20 AWG
Base Number Matches 1 2
Category CO2 Kg
Cable Entry-Max 0.0681 inch

Compare 86563050065 with alternatives

Compare 86564530064 with alternatives