86285-004 vs 216546-1 feature comparison

86285-004 Amphenol Communications Solutions

Buy Now Datasheet

216546-1 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL ICC TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature LOW PROFILE LATCHED, PANEL ATTACHMENT, TOP ENTRY
Board Mounting Option SPLIT BOARD LOCK SPLIT BOARD LOCK
Body Breadth 0.569 inch 0.551 inch
Body Depth 0.591 inch 0.646 inch
Body Length 0.559 inch 0.551 inch
Body/Shell Style JACK JACK
Connector Type TELECOM AND DATACOM CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Finish Mating AU-PD-NI ON NI NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE NOT APPLICABLE
Contact Resistance 20 mΩ 30 mΩ
Contact Style TELCOM, MODULAR TELCOM, MODULAR
DIN Conformance NO NO
Durability 250 Cycles 750 Cycles
Empty Shell NO YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 3.336 N
Insulation Resistance 500000000 Ω 500000000 Ω
Insulator Color GRAY BLACK
Insulator Material NYLON GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number of Ports 1 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern STAGGERED STAGGERED
Plating Thickness 30u inch 47u inch
Rated Current (Signal) 1 A 1.5 A
Reference Standard UL UL
Shell Material ZYTEL
Terminal Length 0.138 inch 0.122 inch
Terminal Pitch 2.032 mm 1.02 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94-HB
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer TE Connectivity
EMI Shielded NO
Mains Connector Rating 1.5A
Number Of Connectors ONE
Option GENERAL PURPOSE
Panel Mount NO

Compare 86285-004 with alternatives

Compare 216546-1 with alternatives