216546-1
vs
55919-084LF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
AMPHENOL ICC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Samacsys Manufacturer
TE Connectivity
Additional Feature
LATCHED, PANEL ATTACHMENT, TOP ENTRY
LOW PROFILE
Board Mounting Option
SPLIT BOARD LOCK
SOLDER HOLDING POSTS
Body Breadth
0.551 inch
0.453 inch
Body Depth
0.646 inch
0.709 inch
Body Length
0.551 inch
0.6 inch
Body/Shell Style
JACK
JACK
Connector Type
TELECOM AND DATACOM CONNECTOR
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
NOT APPLICABLE
NOT SPECIFIED
Contact Resistance
30 mΩ
Contact Style
TELCOM, MODULAR
TELCOM, MODULAR
DIN Conformance
NO
NO
Durability
750 Cycles
EMI Shielded
NO
Empty Shell
YES
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
500000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
POLYETHYLENE
MIL Conformance
NO
NO
Mains Connector Rating
1.5A
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD AND PANEL
Number Of Connectors
ONE
Number of Ports
1
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
Panel Mount
NO
Plating Thickness
47u inch
30u inch
Rated Current (Signal)
1.5 A
Reference Standard
UL
UL
Terminal Length
0.122 inch
0.145 inch
Terminal Pitch
1.02 mm
1.27 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
4
4
UL Flammability Code
94-HB
94V-0
Base Number Matches
1
2
Package Description
LEAD FREE
Compare 216546-1 with alternatives
Compare 55919-084LF with alternatives