8614-10-2-1-SO-1
vs
6-292153-2
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FCI
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
TIN LEAD
Contact Finish Termination
TIN LEAD
Contact Gender
FEMALE
FEMALE
Contact Material
BRASS
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e0
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
3 A
Termination Type
CRIMP
SURFACE MOUNT
Total Number of Contacts
2
2
Base Number Matches
1
1
Additional Feature
POLARIZED
Mounting Style
STRAIGHT
Terminal Pitch
2 mm
UL Flammability Code
94V-0
Compare 8614-10-2-1-SO-1 with alternatives
Compare 6-292153-2 with alternatives