8614-10-03-1-SO-1 vs 0511110310 feature comparison

8614-10-03-1-SO-1 Amphenol FCi

Buy Now Datasheet

0511110310 Molex

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active End Of Life
Ihs Manufacturer FCI MOLEX LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN LEAD NOT SPECIFIED
Contact Finish Termination TIN LEAD
Contact Gender FEMALE FEMALE
Contact Material BRASS NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A
Termination Type CRIMP CRIMP
Total Number of Contacts 3 3
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Body/Shell Style RECEPTACLE
Mating Information MULTIPLE MATING PARTS AVAILABLE
UL Flammability Code 94V-0

Compare 8614-10-03-1-SO-1 with alternatives

Compare 0511110310 with alternatives