0511110310 vs DF22BR-3S-7.92C feature comparison

0511110310 Molex

Buy Now Datasheet

DF22BR-3S-7.92C Hirose Electric Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer MOLEX LLC HIROSE ELECTRIC CO LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
Body/Shell Style RECEPTACLE SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP CRIMP
Total Number of Contacts 3 3
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Additional Feature COMPATIBLE CONTACTS: DF22-1416SCF; DF22-1416SC; DF22A-1416SCF; DF22A-1416SC; DF22A-1012SCF; DF22A-1012SC

Compare 0511110310 with alternatives

Compare DF22BR-3S-7.92C with alternatives