8614-10-02-1-H1-6-LF
vs
8614-10-02-1-H1-2
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
FCI
|
FCI
|
Package Description |
LEAD FREE
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
UL94V-0
|
|
Connector Type |
SHUNTS / JUMPER CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD (30)
|
GOLD (8)
|
Contact Finish Termination |
Gold (Au)
|
GOLD
|
Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
DIN Conformance |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYETHYLENE
|
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
NO
|
NO
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
HTS Code |
|
8536.69.40.40
|
Body/Shell Style |
|
PLUG
|
Contact Gender |
|
FEMALE
|
Filter Feature |
|
NO
|
Mixed Contacts |
|
NO
|
Number Of Connectors |
|
ONE
|
Number of Rows Loaded |
|
1
|
Option |
|
GENERAL PURPOSE
|
Rated Current (Signal) |
|
3 A
|
Total Number of Contacts |
|
2
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare 8614-10-02-1-H1-6-LF with alternatives
Compare 8614-10-02-1-H1-2 with alternatives