8614-10-02-1-H1-6-LF vs 8614-10-02-1-H1-10-BL-LF feature comparison

8614-10-02-1-H1-6-LF Amphenol FCi

Buy Now Datasheet

8614-10-02-1-H1-10-BL-LF Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FCI AMPHENOL ICC
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature UL94V-0
Connector Type SHUNTS / JUMPER CONNECTOR SHUNTS / JUMPER CONNECTOR
Contact Finish Mating GOLD (30) AU
Contact Finish Termination Gold (Au)
Contact Material COPPER ALLOY COPPER ALLOY
DIN Conformance NO
IEC Conformance NO
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e4
MIL Conformance NO
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Base Number Matches 1 2
Body Breadth 0.091 inch
Body Depth 0.256 inch
Body Length 0.197 inch
Body/Shell Style PLUG
Contact Gender FEMALE
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Insulation Resistance 1000000000 Ω
Insulator Color BLUE
Mating Contact Pitch 0.1 inch
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Number Of Connectors ONE
Number of Rows Loaded 1
Plating Thickness FLASH inch
Rated Current (Signal) 3 A
Reference Standard UL
Total Number of Contacts 2

Compare 8614-10-02-1-H1-6-LF with alternatives

Compare 8614-10-02-1-H1-10-BL-LF with alternatives