8614-10-02-1-H1-6-LF
vs
8614-10-02-1-H1-2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FCI
FCI
Package Description
LEAD FREE
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
UL94V-0
Connector Type
SHUNTS / JUMPER CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (30)
GOLD (8)
Contact Finish Termination
Gold (Au)
GOLD
Contact Material
COPPER ALLOY
COPPER ALLOY
DIN Conformance
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYETHYLENE
POLYETHYLENE
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Operating Temperature-Max
125 °C
100 °C
Operating Temperature-Min
-55 °C
-40 °C
Base Number Matches
2
4
Pbfree Code
No
HTS Code
8536.69.40.40
Body Breadth
0.091 inch
Body Depth
0.256 inch
Body Length
0.197 inch
Body/Shell Style
PLUG
Contact Gender
FEMALE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Plating Thickness
30u inch
Rated Current (Signal)
3 A
Total Number of Contacts
2
UL Flammability Code
94V-0
Compare 8614-10-02-1-H1-6-LF with alternatives
Compare 8614-10-02-1-H1-2 with alternatives