8614-10-02-1-H1-10LF
vs
8614-10-02-1-H1-6-LF
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FCI
|
FCI
|
Package Description |
LEAD FREE
|
LEAD FREE
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Amphenol
|
|
Additional Feature |
UL94V-0
|
UL94V-0
|
Connector Type |
SHUNTS / JUMPER CONNECTOR
|
SHUNTS / JUMPER CONNECTOR
|
Contact Finish Mating |
GOLD FLASH
|
GOLD (30)
|
Contact Finish Termination |
Gold (Au)
|
Gold (Au)
|
Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
DIN Conformance |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYETHYLENE
|
POLYETHYLENE
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
NO
|
NO
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 8614-10-02-1-H1-10LF with alternatives
Compare 8614-10-02-1-H1-6-LF with alternatives