8614-00-18-LO-3-LF vs 8614-00-09-2-LO-15-327-LF feature comparison

8614-00-18-LO-3-LF Amphenol Communications Solutions

Buy Now Datasheet

8614-00-09-2-LO-15-327-LF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC FCI
Package Description LEAD FREE LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 18 18
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Contact Finish Mating GOLD (10)/GOLD FLASH
Contact Finish Termination GOLD (10)/GOLD FLASH
Contact Material COPPER ALLOY
JESD-609 Code e4

Compare 8614-00-18-LO-3-LF with alternatives

Compare 8614-00-09-2-LO-15-327-LF with alternatives