8614-00-18-LO-3-LF
vs
104435-9
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AMPHENOL ICC
TYCO ELECTRONICS AMP
Package Description
LEAD FREE
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
3 A
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
18
18
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
2
Rohs Code
No
Additional Feature
AMPMODU
Contact Finish Mating
GOLD (30) OVER NICKEL
Contact Finish Termination
MATTE TIN LEAD OVER NICKEL
Contact Material
PHOSPHOR BRONZE
JESD-609 Code
e0
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare 8614-00-18-LO-3-LF with alternatives
Compare 104435-9 with alternatives