86093968114745V1 vs 9-1393640-2 feature comparison

86093968114745V1 Amphenol FCi

Buy Now Datasheet

9-1393640-2 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FCI TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Additional Feature STANDARD: DIN 41612 STANDARD: DIN 41612
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating GOLD OVER NICKEL NOT APPLICABLE
Contact Finish Termination TIN LEAD OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance YES NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 96 96
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 4 Weeks, 6 Days
Samacsys Manufacturer TE Connectivity
Body Breadth 0.417 inch
Body Depth 0.417 inch
Body Length 3.74 inch
Contact Material NOT APPLICABLE
Contact Resistance 15 mΩ
Contact Style SQ PIN-SKT
Durability 200 Cycles
EMI Shielded NO
Empty Shell YES
Insertion Force-Max .9452 N
Insulation Resistance 1000000000000 Ω
Insulator Color GRAY
Insulator Material GLASS FILLED POLYESTER
Mains Connector Rating 1.5A
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mounting Option 1 LOCKING
Name of Rows Loaded A,B,C
Number Of PCB Rows 3
Number of Ports 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 1.5 A
Reference Standard UL
Terminal Length 0.114 inch
Withdrawl Force-Min .139 N

Compare 86093968114745V1 with alternatives

Compare 9-1393640-2 with alternatives