86093968114745V1
vs
86093968114755V1LF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FCI
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
unknown
compliant
Additional Feature
STANDARD: DIN 41612
STANDARD: DIN 41612
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD EURO CONNECTOR
BOARD EURO CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
NOT SPECIFIED
Contact Finish Termination
TIN LEAD OVER NICKEL
MATTE TIN OVER NICKEL
Contact Gender
FEMALE
FEMALE
DIN Conformance
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e0
e3
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
3
3
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
96
96
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.417 inch
Body Length
3.74 inch
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Durability
400 Cycles
Insertion Force-Max
.9452 N
Insulation Resistance
1000000000000 Ω
Insulator Color
GRAY
Insulator Material
POLYETHYLENE/POLYESTER
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mounting Option 1
LOCKING
Name of Rows Loaded
A,B,C
Number Of PCB Rows
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2 A
Reference Standard
UL
Terminal Length
0.157 inch
Withdrawl Force-Min
.139 N
Compare 86093968114745V1 with alternatives
Compare 86093968114755V1LF with alternatives