86093487313755E1LF vs 8609-348-73-23-755-000-E1 feature comparison

86093487313755E1LF Amphenol FCi

Buy Now Datasheet

8609-348-73-23-755-000-E1 Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD AMPHENOL ICC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: DIN 41612
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Finish Termination NOT APPLICABLE GOLD
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
DIN Conformance YES YES
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 48 48
Base Number Matches 1 1
Body Breadth 0.437 inch
Body Depth 0.709 inch
Body Length 2.126 inch
Body/Shell Style RECEPTACLE
Contact Style SQ PIN-SKT
Insulator Color GRAY
Insulator Material POLYETHYLENE
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Name of Rows Loaded A,B,C
Number Of PCB Rows 3
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 16u inch
Reference Standard UL, CSA
Terminal Length 0.134 inch

Compare 86093487313755E1LF with alternatives

Compare 8609-348-73-23-755-000-E1 with alternatives