8609.396.81.91.765.000.E3
vs
47-2962
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL ICC
CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
STANDARD: DIN 41612, POLARIZED
STANDARDS: MIL-C-55302; DIN 41612
Body Breadth
0.417 inch
0.417 inch
Body Depth
0.457 inch
0.702 inch
Body Length
3.74 inch
3.701 inch
Body/Shell Style
PLUG
SOCKET
Connector Type
BOARD EURO CONNECTOR
BOARD EURO CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
AU ON NI
Contact Finish Termination
TIN LEAD
TIN
Contact Gender
FEMALE
FEMALE
Contact Resistance
20 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
YES
YES
Dielectric Withstanding Voltage
1000VAC V
1000VAC V
Durability
250 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
.9452 N
.8896 N
Insulation Resistance
1000000000000 Ω
10000000000 Ω
JESD-609 Code
e0
e3
MIL Conformance
NO
YES
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
PANEL
BOARD
Name of Rows Loaded
A,B,C
Number Of Connectors
ONE
ONE
Number Of PCB Rows
3
3
Number of Rows Loaded
3
3
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-65 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
2.54 mm
Polarization Key
SHRD ENDS
POLARIZED HOUSING
Rated Current (Signal)
1.5 A
3 A
Reference Standard
UL, CSA
UL
Terminal Length
0.507 inch
Termination Type
WIRE WRAP
SOLDER
Total Number of Contacts
96
96
Withdrawl Force-Min
.139 N
.139 N
Base Number Matches
2
1
Contact Material
PHOSPHOR BRONZE
Insulator Color
GRAY
Insulator Material
GLASS FILLED POLYESTER
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
UL Flammability Code
94V-0
Compare 8609.396.81.91.765.000.E3 with alternatives
Compare 47-2962 with alternatives