47-2962 vs 535032-9 feature comparison

47-2962 Bel Fuse

Buy Now Datasheet

535032-9 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BEL FUSE INC TE CONNECTIVITY LTD
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature SHOCK & VIBRATION RESISTANT STANDARDS: DIN 41612; IEC 603-2
Body Breadth 0.417 inch 0.417 inch
Body Depth 0.702 inch 0.453 inch
Body Length 3.701 inch 3.7 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating AU ON NI NOT APPLICABLE
Contact Finish Termination TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE NOT APPLICABLE
Contact Resistance 20 mΩ 15 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance YES NO
Dielectric Withstanding Voltage 1000VAC V
Filter Feature NO NO
Insertion Force-Max .8896 N .9452 N
Insulation Resistance 10000000000 Ω 1000000000000 Ω
Insulator Color GRAY GRAY
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
MIL Conformance YES NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 3 3
Number of Rows Loaded 3 3
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -65 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 3 A 1.5 A
Reference Standard UL UL, CSA
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 96 96
Withdrawl Force-Min .139 N .15012 N
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code No
Factory Lead Time 8 Weeks, 3 Days
Samacsys Manufacturer TE Connectivity
EMI Shielded NO
Empty Shell YES
IEC Conformance NO
Mains Connector Rating 115/230VAC
Mounting Option 1 LOCKING
Name of Rows Loaded B,A,C
Number of Ports 1
Option GENERAL PURPOSE
Panel Mount NO
Terminal Length 0.19 inch
UL Flammability Code 94V-0

Compare 535032-9 with alternatives