8609-72-532
vs
47-2962
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FCI
CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code
unknown
compliant
Additional Feature
PANEL MOUNTABLE
STANDARDS: MIL-C-55302; DIN 41612
Connector Type
BOARD EURO CONNECTOR
BOARD EURO CONNECTOR
Contact Finish Mating
NOT SPECIFIED
AU ON NI
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
DIN Conformance
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
YES
Mixed Contacts
NO
NO
Number Of Connectors
ONE
ONE
Number of Rows Loaded
3
3
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2.54 mm
2.54 mm
Total Number of Contacts
96
96
UL Flammability Code
94V-0
94V-0
Base Number Matches
3
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.417 inch
Body Depth
0.702 inch
Body Length
3.701 inch
Body/Shell Style
SOCKET
Contact Finish Termination
TIN
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Insertion Force-Max
.8896 N
Insulation Resistance
10000000000 Ω
Insulator Color
GRAY
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of PCB Rows
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
UL
Termination Type
SOLDER
Withdrawl Force-Min
.139 N
Compare 8609-72-532 with alternatives
Compare 47-2962 with alternatives