8609-348-73-28-755-000-E1 vs 7-1393644-9 feature comparison

8609-348-73-28-755-000-E1 Amphenol Communications Solutions

Buy Now Datasheet

7-1393644-9 TE's AMP

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL ICC TYCO ELECTRONICS AMP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.437 inch
Body Depth 0.709 inch
Body Length 2.126 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating AU ON NI NOT SPECIFIED
Contact Finish Termination GOLD
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Style SQ PIN-SKT
DIN Conformance YES YES
Filter Feature NO NO
Insulator Color GRAY
Insulator Material POLYETHYLENE
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Name of Rows Loaded A,B,C
Number Of Connectors ONE ONE
Number Of PCB Rows 3
Number of Rows Loaded 3 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 16u inch
Reference Standard UL, CSA
Terminal Length 0.65 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 48 48
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Additional Feature STANDARDS: DIN 41612; IEC 603-2
IEC Conformance YES
MIL Conformance NO
Option GENERAL PURPOSE
UL Flammability Code 94V-0

Compare 8609-348-73-28-755-000-E1 with alternatives

Compare 7-1393644-9 with alternatives