8602901UX
vs
74F146QC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
LCC
QFN
Package Description
QCCN,
QCCJ, LDCC44,.7SQ
Pin Count
44
44
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.31.00.01
8542.31.00.01
External Data Bus Width
8
JESD-30 Code
S-CQCC-N44
S-PQCC-J44
Number of External Interrupts
8
8
Number of Terminals
44
44
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
TTL
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
NO LEAD
J BEND
Terminal Position
QUAD
QUAD
uPs/uCs/Peripheral ICs Type
INTERRUPT CONTROLLER
INTERRUPT CONTROLLER, MULTIPROCESSOR
Base Number Matches
1
2
Rohs Code
No
JESD-609 Code
e0
Length
16.5862 mm
Package Equivalence Code
LDCC44,.7SQ
Seated Height-Max
4.57 mm
Supply Current-Max
150 mA
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Width
16.5862 mm
Compare 8602901UX with alternatives
Compare 74F146QC with alternatives