74F146QC
vs
UPD71059GB-8
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
NEC ELECTRONICS AMERICA INC
Part Package Code
QFN
Package Description
QCCJ, LDCC44,.7SQ
2.70 MM HEIGHT, PLASTIC, QFP-44
Pin Count
44
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
External Data Bus Width
8
JESD-30 Code
S-PQCC-J44
S-PQFP-G44
JESD-609 Code
e0
Length
16.5862 mm
10 mm
Number of External Interrupts
8
8
Number of Terminals
44
44
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QFP
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
3 mm
Supply Current-Max
150 mA
9 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
16.5862 mm
10 mm
uPs/uCs/Peripheral ICs Type
INTERRUPT CONTROLLER, MULTIPROCESSOR
INTERRUPT CONTROLLER
Base Number Matches
1
1
Bus Compatibility
8085A; 70108; 70116
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Compare 74F146QC with alternatives
Compare UPD71059GB-8 with alternatives