8601401CB vs 8601401CA feature comparison

8601401CB Precision Monolithics Inc

Buy Now

8601401CA Micross Components

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PRECISION MONOLITHICS INC MICROSS COMPONENTS
Package Description DIP, DIP, DIP14,.3
Reach Compliance Code unknown compliant
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 1 µA 1 µA
Input Offset Voltage-Max 4000 µV 4000 µV
JESD-30 Code R-GDIP-T14 R-GDIP-T14
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Screening Level MIL-STD-883 MIL-STD-883
Supply Voltage Limit-Max 36 V 36 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 8
ECCN Code EAR99
HTS Code 8542.39.00.01
Bias Current-Max (IIB) @25C 0.5 µA
Package Equivalence Code DIP14,.3
Qualification Status Not Qualified
Supply Current-Max 12.5 mA
Terminal Pitch 2.54 mm

Compare 8601401CB with alternatives

Compare 8601401CA with alternatives