85HFR100
vs
85HFR120PBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
INTERNATIONAL RECTIFIER CORP
Part Package Code
DO-5
DO-5
Package Description
DO-5, 1 PIN
O-MUPM-D1
Pin Count
1
1
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ANODE
ANODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
1.2 V
JEDEC-95 Code
DO-203AB
DO-203AB
JESD-30 Code
O-MUPM-D1
O-MUPM-D1
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
1800 A
1800 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
1
Operating Temperature-Max
180 °C
180 °C
Output Current-Max
85 A
85 A
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Qualification Status
Not Qualified
Not Qualified
Reference Standard
CECC50009-040
CECC50009-040
Rep Pk Reverse Voltage-Max
1000 V
1200 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Base Number Matches
5
1
Operating Temperature-Min
-65 °C
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare 85HFR100 with alternatives
Compare 85HFR120PBF with alternatives