85HFR100
vs
85HFR100PBF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
DEAN TECHNOLOGY INC
INTERNATIONAL RECTIFIER CORP
Reach Compliance Code
unknown
compliant
Application
HIGH VOLTAGE
GENERAL PURPOSE
Breakdown Voltage-Min
1000 V
Case Connection
ANODE
ANODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
1.2 V
JESD-30 Code
O-XUPM-D1
O-MUPM-D1
Non-rep Pk Forward Current-Max
1700 A
1800 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
1
Operating Temperature-Max
180 °C
180 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
85 A
85 A
Package Body Material
UNSPECIFIED
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Rep Pk Reverse Voltage-Max
1000 V
1000 V
Surface Mount
NO
NO
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Base Number Matches
6
1
Rohs Code
Yes
Part Package Code
DO-5
Package Description
O-MUPM-D1
Pin Count
1
ECCN Code
EAR99
HTS Code
8541.10.00.80
JEDEC-95 Code
DO-203AB
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Reference Standard
CECC50009-040
Time@Peak Reflow Temperature-Max (s)
40
Compare 85HFR100PBF with alternatives