85CNQ015SM
vs
85CNQ015ASM
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
SANGDEST MICROELECTRONICS (NANJING) CO LTD
|
INTERNATIONAL RECTIFIER CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Application |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Case Connection |
CATHODE
|
CATHODE
|
Configuration |
COMMON CATHODE, 2 ELEMENTS
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.45 V
|
0.32 V
|
JESD-30 Code |
R-PSIP-T3
|
R-PSIP-T3
|
Non-rep Pk Forward Current-Max |
1020 A
|
5200 A
|
Number of Elements |
2
|
2
|
Number of Phases |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
125 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Rep Pk Reverse Voltage-Max |
15 V
|
15 V
|
Reverse Current-Max |
20000 µA
|
|
Surface Mount |
NO
|
NO
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
No
|
Package Description |
|
D61-8-SM, 3 PIN
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
D61-8-SM
|
HTS Code |
|
8541.10.00.80
|
Additional Feature |
|
HIGH RELIABILITY
|
JESD-609 Code |
|
e0
|
Output Current-Max |
|
80 A
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare 85CNQ015ASM with alternatives