85CNQ015ASM
vs
95HQ015
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
MICROCHIP TECHNOLOGY INC
Package Description
D61-8-SM, 3 PIN
DO-5, 1 PIN
Pin Count
3
Manufacturer Package Code
D61-8-SM
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
LOW FORWARD VOLTAGE
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
CATHODE
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.32 V
JESD-30 Code
R-PSIP-T3
O-MUPM-D1
JESD-609 Code
e0
e0
Non-rep Pk Forward Current-Max
5200 A
1200 A
Number of Elements
2
1
Number of Phases
1
1
Number of Terminals
3
1
Operating Temperature-Max
100 °C
150 °C
Output Current-Max
80 A
80 A
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
IN-LINE
POST/STUD MOUNT
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
15 V
15 V
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
SOLDER LUG
Terminal Position
SINGLE
UPPER
Base Number Matches
2
1
Factory Lead Time
35 Weeks
JEDEC-95 Code
DO-203AB
Operating Temperature-Min
-65 °C
Compare 85CNQ015ASM with alternatives
Compare 95HQ015 with alternatives