85CNQ015
vs
85CNQ015
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
MICROSEMI CORP
Package Description
PLASTIC, PRM2, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
HIGH RELIABILITY
REVERSE ENERGY TESTED
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
CATHODE
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PSFM-T3
R-XSFM-T3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
1000 A
800 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
3
3
Operating Temperature-Max
100 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
80 A
40 A
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
9
2
JESD-609 Code
e0
Rep Pk Reverse Voltage-Max
15 V
Terminal Finish
TIN LEAD
Compare 85CNQ015 with alternatives
Compare 85CNQ015 with alternatives