85CNQ015
vs
85CNQ015PBF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
THOMSON CONSUMER ELECTRONICS
INTERNATIONAL RECTIFIER CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Application
GENERAL PURPOSE
GENERAL PURPOSE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.24 V
0.32 V
Non-rep Pk Forward Current-Max
640 A
5200 A
Operating Temperature-Max
100 °C
100 °C
Output Current-Max
80 A
80 A
Rep Pk Reverse Voltage-Max
15 V
15 V
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Base Number Matches
5
1
Rohs Code
Yes
Package Description
R-PSFM-T3
Pin Count
3
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
JESD-30 Code
R-PSFM-T3
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Reverse Current-Max
890000 µA
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
Compare 85CNQ015PBF with alternatives