858012B-2/383
vs
858012B-2/383
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
SKYWORKS SOLUTIONS INC
|
ALPHA INDUSTRIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
HIGH EFFICIENCY
|
HIGH EFFICIENCY
|
Application |
MONITOR AND TELEMETRY
|
MONITOR AND TELEMETRY
|
Diameter |
0.3 mm
|
0.3 mm
|
Gain |
25 dB
|
25 dB
|
Omnidirectional |
NO
|
NO
|
Operating Frequency-Max |
50000 MHz
|
50000 MHz
|
Operating Frequency-Min |
43000 MHz
|
43000 MHz
|
Polarization |
LINEAR
|
LINEAR
|
RF/Microwave Device Type |
HORN ANTENNA
|
HORN ANTENNA
|
VSWR-Max |
1.4
|
1.4
|
Base Number Matches |
1
|
1
|
|
|
|