858012B-2/383
Description: Horn Antenna, 43000MHz Min, 50000MHz Max, 25dB Gain

Overview of 858012B-2/383 by Alpha Industries

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 858012B-2/383 by Alpha Industries
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 858012B-2/383 by Alpha Industries

858012B-2/383
Alpha Industries
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ALPHA INDUSTRIES INC
Reach Compliance Code
unknown
Additional Feature
HIGH EFFICIENCY
Application
MONITOR AND TELEMETRY
Diameter
0.3 mm
Gain
25 dB
Omnidirectional
NO
Operating Frequency-Max
50000 MHz
Operating Frequency-Min
43000 MHz
Polarization
LINEAR
RF/Microwave Device Type
HORN ANTENNA
VSWR-Max
1.4
Want to compare parts?
  1. 858012B-2/383
    Alpha Industries
    Horn Antenna, 43000MHz Min, 50000MHz Max, 25dB Gain
    VS

Alternate Parts for 858012B-2/383

This table gives cross-reference parts and alternative options found for 858012B-2/383. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 858012B-2/383, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
858012B-2/383 Horn Antenna, 43000MHz Min, 50000MHz Max, 25dB Gain Skyworks Solutions Inc 858012B-2/383 vs 858012B-2/383

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 858012B-2/383 by Alpha Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 858012B-2/383 by Alpha Industries

Select Manufacturer
Which Manufacturer of 858012B-2/383 would you like to use for your alert(s)?
  • Please alert me when 858012B-2/383 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 858012B-2/383 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 858012B-2/383 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 858012B-2/383 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 858012B-2/383.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 858012B-2/383 by Alpha Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: