85793-1012
vs
85759-1012
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MOLEX LLC
MOLEX LLC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Samacsys Manufacturer
Molex
Additional Feature
WITH LED
WITH LED
Board Mounting Option
SPLIT BOARD LOCK
SPLIT BOARD LOCK
Body Breadth
0.546 inch
0.546 inch
Body Depth
1.3 inch
1.535 inch
Body Length
0.661 inch
0.661 inch
Body/Shell Style
JACK
JACK
Connector Type
TELECOM AND DATACOM CONNECTOR
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
NOT SPECIFIED
AU ON NI
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
Contact Resistance
20 mΩ
20 mΩ
Contact Style
TELCOM, MODULAR
TELCOM, MODULAR
Durability
750 Cycles
750 Cycles
Insulation Resistance
500000000 Ω
500000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
POLYBUTYLENE TEREPHTHALATE
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number of Ports
1
1
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
PCB Contact Pattern
STAGGERED
STAGGERED
Plating Thickness
30u inch
30u inch
Rated Current (Signal)
1 A
1 A
Reference Standard
UL
UL
Shell Material
STAINLESS STEEL
STAINLESS STEEL
Terminal Length
0.124 inch
0.124 inch
Termination Type
SOLDER
SOLDER
Total Number of Contacts
8
8
Base Number Matches
1
1
Compare 85793-1012 with alternatives
Compare 85759-1012 with alternatives