Part Details for 85759-1012 by Molex
Overview of 85759-1012 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85759-1101LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Straight, Press-Fit. | |
85759-1101 | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Straight, Press-Fit. | |
85759-1301LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Straight, Press-Fit. |
Price & Stock for 85759-1012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0857591012
|
Avnet Americas | POE PLUS PSE ICM1X1 INTEGRATED-LED GR-OR - Bulk (Alt: 0857591012) RoHS: Not Compliant Min Qty: 396 Package Multiple: 396 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-85759-1012
|
Mouser Electronics | Modular Connectors / Ethernet Connectors PoE PLUS PSE ICM1x1 INTEGRATED-LED GR-OR RoHS: Compliant | 0 |
|
$15.8200 | Order Now |
Part Details for 85759-1012
85759-1012 CAD Models
85759-1012 Part Data Attributes
|
85759-1012
Molex
Buy Now
Datasheet
|
Compare Parts:
85759-1012
Molex
Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | WITH LED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.546 inch | |
Body Depth | 1.535 inch | |
Body Length | 0.661 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Durability | 750 Cycles | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.124 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for 85759-1012
This table gives cross-reference parts and alternative options found for 85759-1012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85759-1012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
857931013 | Molex | $6.0312 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, | 85759-1012 vs 857931013 |
85759-1013 | Molex | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | 85759-1012 vs 85759-1013 |
857931012 | Molex | $5.4284 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack, | 85759-1012 vs 857931012 |
85759-1015 | Molex | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | 85759-1012 vs 85759-1015 |
85789-1006 | Molex | $14.9455 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | 85759-1012 vs 85789-1006 |