8551401PX
vs
8551402PA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRO POWER SYSTEMS
LINEAR TECHNOLOGY CORP
Package Description
CERAMIC, DIP-8
DIP,
Reach Compliance Code
unknown
unknown
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE +/-3%
OUTPUT VOLTAGE ADJUSTABLE +/-3%
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-GDIP-T8
R-GDIP-T8
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Voltage-Max
5.015 V
5.025 V
Output Voltage-Min
4.985 V
4.975 V
Output Voltage-Nom
5 V
5 V
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
33 V
33 V
Supply Voltage-Min (Vsup)
8 V
8 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Temp Coef of Voltage-Max
8.5 ppm/°C
8.5 ppm/°C
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Trim/Adjustable Output
YES
YES
Base Number Matches
6
2
Part Package Code
DIP
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.39.00.01
Screening Level
MIL-STD-883
Compare 8551401PX with alternatives
Compare 8551402PA with alternatives