8550601RA
vs
MC74HCT245AH
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INTERSIL CORP
ROCHESTER ELECTRONICS INC
Package Description
DIP, DIP20,.3
DIP,
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
JESD-30 Code
R-XDIP-T20
R-PDIP-T20
JESD-609 Code
e0
Max I(ol)
0.006 A
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
COMMERCIAL
Screening Level
38535Q/M;38534H;883B
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb) - hot dipped
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
5
2
Part Package Code
DIP
Pin Count
20
Family
HCT
Length
26.415 mm
Logic IC Type
BUS TRANSCEIVER
Number of Ports
2
Propagation Delay (tpd)
33 ns
Seated Height-Max
4.57 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Width
7.62 mm
Compare MC74HCT245AH with alternatives