853S011CMILF
vs
ICS91305AGLF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
TSSOP
Package Description
3.90 X 4.90 MM, 1.37 MM HEIGHT, ROHS COMPLIANT, MS-012, SOIC-8
TSSOP,
Pin Count
8
8
Manufacturer Package Code
DCG8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ECL MODE SUPPLY VEE=-3.8 TO -2.375, WHERE VCC=0V
Family
853S
91305
Input Conditioning
DIFFERENTIAL
STANDARD
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e3
Length
4.9 mm
4.4 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
PLL BASED CLOCK DRIVER
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
8
8
Number of True Outputs
2
4
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
0.345 ns
Propagation Delay (tpd)
0.19 ns
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.02 ns
0.25 ns
Seated Height-Max
1.75 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.8 V
3.6 V
Supply Voltage-Min (Vsup)
2.375 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9 mm
3 mm
Base Number Matches
2
3
fmax-Min
133 MHz
Compare 853S011CMILF with alternatives
Compare ICS91305AGLF with alternatives