853S011CMILF vs PI6C2405A-1HLE feature comparison

853S011CMILF Integrated Device Technology Inc

Buy Now Datasheet

PI6C2405A-1HLE Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC DIODES INC
Part Package Code SOIC
Package Description 3.90 X 4.90 MM, 1.37 MM HEIGHT, ROHS COMPLIANT, MS-012, SOIC-8 TSSOP, TSSOP8,.25
Pin Count 8
Manufacturer Package Code DCG8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ECL MODE SUPPLY VEE=-3.8 TO -2.375, WHERE VCC=0V
Family 853S 6C
Input Conditioning DIFFERENTIAL STANDARD
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 4.45 mm
Logic IC Type LOW SKEW CLOCK DRIVER PLL BASED CLOCK DRIVER
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 8 8
Number of True Outputs 2 5
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25 TSSOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 0.345 ns
Propagation Delay (tpd) 0.19 ns 0.3 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.02 ns 0.2 ns
Seated Height-Max 1.75 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.8 V 3.6 V
Supply Voltage-Min (Vsup) 2.375 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 3 mm
Base Number Matches 2 2
Max I(ol) 0.012 A
fmax-Min 133 MHz

Compare 853S011CMILF with alternatives

Compare PI6C2405A-1HLE with alternatives